745-070-541-201

Heilind Number:EDA745-070-541-201
Manufacturer:EDAC
Manufacturer Number:745-070-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-070-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-070-541-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row layout and 70 positions, it offers ample connectivity options. The contact material is made of reliable Copper Alloy, ensuring secure and efficient transmission. With a pitch of .1 inches and row spacing of .2 inches, it's perfect for precision applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Its straight mount orientation makes installation a breeze. Elevate your PCB assembly with this high-quality Card Edge Connector.