745-070-545-201

Heilind Number:EDA745-070-545-201
Manufacturer:EDAC
Manufacturer Number:745-070-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-070-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-070-545-201

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a contact amperage of 3A, ensuring reliable power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees robustness, while the Copper Alloy contact material provides excellent conductivity. With a double row configuration and a pitch of .1 inch, it offers seamless integration into your setup. Boasting 70 positions, it accommodates multiple connections with ease. The straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your connectivity solutions with this essential component.