745-070-545-206

Heilind Number:EDA745-070-545-206
Manufacturer:EDAC
Manufacturer Number:745-070-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-070-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-070-545-206

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, it guarantees reliable performance. Featuring two rows and a .1-inch pitch with .2-inch row spacing, it offers precision and efficiency in your board-to-board connections. With 70 positions for versatile use, this connector is perfect for various electronic applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its suitability for diverse environments. Trust in this connector for seamless and high-performance connectivity in your projects. Explore our full range of connectors for more options.