745-070-560-201

Heilind Number:EDA745-070-560-201
Manufacturer:EDAC
Manufacturer Number:745-070-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-070-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-070-560-201

Detailed Description

Introducing our 745-070-560-201 Press-fit Card Edge Connector in sleek black, a high-performance solution for seamless board-to-board connections. Designed for reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts, ensuring secure and efficient power transmission at a max amperage of 3 A. With 70 positions spread across 2 rows, it offers ample connectivity in a compact .1 inch pitch, perfect for space-constrained applications. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility in various environments. Trust in this connector for robust and dependable performance in all your PCB assembly needs.