745-071-520-101

Heilind Number:EDA745-071-520-101
Manufacturer:EDAC
Manufacturer Number:745-071-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-071-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-071-520-101

Detailed Description

Introducing our 745-071-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Designed in a striking black color, this connector boasts a single row layout with 71 positions, perfect for high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and efficient signal transmission. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's ideal for demanding industrial environments. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Trust in this connector for secure and high-performance board-to-board connections in your projects. Explore the full range of our PCB connectors under the Connectors category.