745-071-522-101

Heilind Number:EDA745-071-522-101
Manufacturer:EDAC
Manufacturer Number:745-071-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-071-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-071-522-101

Detailed Description

Upgrade your PCB connectivity with our 745-071-522-101 Press-fit Card Edge Connector. Designed for seamless integration, this sleek black connector boasts a high amperage capacity of 3 A, ensuring reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees long-lasting performance. With a single row configuration and a pitch of .1 in, it offers precise alignment for your applications. The 71 positions provide ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Trust in its quality and efficiency for all your board-to-board PCB connectivity needs.