745-071-525-101

Heilind Number:EDA745-071-525-101
Manufacturer:EDAC
Manufacturer Number:745-071-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-071-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-071-525-101

Detailed Description

Enhance your electronic connections with our 745-071-525-101 Press-Fit Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a single row layout with 71 positions, ensuring seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability even in extreme operating conditions ranging from -40 to 105°C. The precision-engineered copper alloy contacts offer superior conductivity, while the .1 inch pitch and .2 inch row spacing allow for efficient signal transmission. With a 3A amperage rating, this connector is perfect for high-power applications. Its straight mount orientation simplifies installation, making it a must-have component for your PCB assembly needs. Upgrade your connectivity with the 745-071-525-101 and experience unparalleled performance.