745-071-540-101

Heilind Number:EDA745-071-540-101
Manufacturer:EDAC
Manufacturer Number:745-071-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-071-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-071-540-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed to deliver reliable connectivity in demanding electronic applications. This sleek and durable connector, in a sleek black hue, boasts a single row of 71 precision-engineered positions for seamless integration onto your PCB. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures superior durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure mounting. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for industrial and automotive environments. Experience uncompromising quality and performance with this essential component for your board-to-board connections.