745-071-541-106

Heilind Number:EDA745-071-541-106
Manufacturer:EDAC
Manufacturer Number:745-071-541-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-071-541-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-071-541-106

Detailed Description

Upgrade your PCB connectivity with our 745-071-541-106 Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 71 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material provides reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for easy integration into your circuit board. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in our high-quality product to streamline your PCB connections with precision and efficiency.