745-071-545-101

Heilind Number:EDA745-071-545-101
Manufacturer:EDAC
Manufacturer Number:745-071-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-071-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-071-545-101

Detailed Description

Enhance your PCB connectivity with our 745-071-545-101 Press-fit Card Edge Connector. Designed for high-performance applications, this connector features 71 positions in a single row, offering seamless board-to-board connectivity. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure reliable and secure connections. With a pitch of .1 inch and row spacing of .2 inch, it provides precise alignment for efficient signal transmission. The black housing color adds a sleek touch to your design. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust in this connector for robust and dependable performance in your electronic assemblies.