745-072-520-106

Heilind Number:EDA745-072-520-106
Manufacturer:EDAC
Manufacturer Number:745-072-520-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-072-520-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-072-520-106

Detailed Description

Introducing the 745-072-520-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Designed for optimal performance, this connector boasts a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row configuration and a total of 72 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .1 in and row spacing of .2 in, precise alignment is easily achieved. Whether used in industrial machinery or consumer electronics, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Trust in the 745-072-520-106 for seamless and secure board-to-board connections. Available now in our PCB Connectors category.