745-072-520-206

Heilind Number:EDA745-072-520-206
Manufacturer:EDAC
Manufacturer Number:745-072-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-072-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-072-520-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a must-have component for seamless board-to-board integration. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring reliability in even the most demanding environments. With 72 positions spread across two rows, it offers ample space for efficient signal transmission. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand extreme conditions. Its straight mount orientation ensures easy installation, making it a versatile choice for various applications. Please note that this product is not RoHS compliant. Elevate your connectivity solutions with our high-performance Card Edge Connector.