745-072-522-101

Heilind Number:EDA745-072-522-101
Manufacturer:EDAC
Manufacturer Number:745-072-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-072-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-072-522-101

Detailed Description

Upgrade your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for precision and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees efficient power transmission at an amperage of 3 A, perfect for demanding applications. The connector's single row design with 72 positions and a pitch of .1 inches offers seamless integration on your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C provide versatility in various environments. Trust in this essential component for secure and efficient board-to-board connections in your electronic systems. Elevate your connectivity game with our Press-fit Card Edge Connector.