745-072-522-106

Heilind Number:EDA745-072-522-106
Manufacturer:EDAC
Manufacturer Number:745-072-522-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-072-522-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-072-522-106

Detailed Description

Introducing the 745-072-522-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. This connector, featuring a striking black housing made from UL 94V-0 Thermoplastic Polyester, is not only visually appealing but also meets the highest safety standards. With a single row design and a pitch of .1 inch, it offers easy and efficient installation. The 72 copper alloy contacts ensure optimal conductivity, while the straight mount orientation allows for a neat and tidy setup. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is built to withstand even the harshest environments. Trust in the 745-072-522-106 for all your PCB connection needs.