745-072-522-201

Heilind Number:EDA745-072-522-201
Manufacturer:EDAC
Manufacturer Number:745-072-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-072-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-072-522-201

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black finish and a durable UL 94V-0 Thermoplastic Polyester housing. With a current rating of 3 A, it ensures reliable power transmission. The two rows of Copper Alloy contacts, arranged at a .1-inch pitch with .2-inch row spacing, provide efficient signal transfer across 72 positions. Its straight mount orientation offers easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its quality construction for seamless and secure connections in your projects.