745-072-522-206

Heilind Number:EDA745-072-522-206
Manufacturer:EDAC
Manufacturer Number:745-072-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-072-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-072-522-206

Detailed Description

Enhance connectivity in your electronic projects with this Press-fit Card Edge Connector. Designed for efficient power transmission, it boasts a 3 A amperage rating and features sturdy Copper Alloy contacts for reliable performance. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a double-row configuration and a pitch of .1 inches, it accommodates up to 72 positions, offering ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications, guaranteeing seamless functionality even in harsh environments. Upgrade your PCB setups with this essential component, a must-have in any electronic enthusiast's toolkit.