745-072-525-101

Heilind Number:EDA745-072-525-101
Manufacturer:EDAC
Manufacturer Number:745-072-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-072-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-072-525-101

Detailed Description

Introducing our 745-072-525-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Engineered for high performance, this connector boasts a striking black hue and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 72 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and a perfect fit every time. Elevate your PCB assembly with this essential component from our extensive lineup of connectors.