745-072-525-206

Heilind Number:EDA745-072-525-206
Manufacturer:EDAC
Manufacturer Number:745-072-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-072-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-072-525-206

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, meticulously designed for seamless board-to-board connectivity in electronic applications. Crafted with precision and durability in mind, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring exceptional safety and reliability. With a double row configuration and a total of 72 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Featuring a pitch of .1 inches and row spacing of .2 inches, it facilitates precise alignment and secure mating. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance even in harsh environments. Trust in this connector to deliver seamless and efficient connectivity, meeting the highest standards of quality and performance. Elevate your electronic designs with the 745-072-525-206 Card Edge Connector.