745-072-540-101

Heilind Number:EDA745-072-540-101
Manufacturer:EDAC
Manufacturer Number:745-072-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-072-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-072-540-101

Detailed Description

Introducing the 745-072-540-101 Press-fit Card Edge Connector, a sleek and durable solution for seamless board-to-board connectivity. Designed in a sleek black color, this connector boasts a high amperage rating of 3A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh environments. With a single row configuration and 72 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing ensure precise alignment. Whether used in telecommunications, industrial, or consumer electronics, this connector operates flawlessly within a wide temperature range of -40 to 105°C. Trust the 745-072-540-101 for secure and efficient board-level connections.