745-072-540-206

Heilind Number:EDA745-072-540-206
Manufacturer:EDAC
Manufacturer Number:745-072-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-072-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-072-540-206

Detailed Description

Enhance connectivity on your PCB with our Press-fit Card Edge Connector in sleek black. Designed for high-performance applications, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at a maximum amperage of 3A. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation simplifies installation. With a total of 72 positions, this connector provides ample connectivity options for your project. Engineered to withstand harsh environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its quality and efficiency for seamless integration into your electronic systems.