745-072-541-101

Heilind Number:EDA745-072-541-101
Manufacturer:EDAC
Manufacturer Number:745-072-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-072-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-072-541-101

Detailed Description

Upgrade your PCB connectivity with our 745-072-541-101 Press-fit Card Edge Connector. Designed for high-performance applications, this connector offers seamless board-to-board connectivity with 72 positions in a single row, ensuring efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is crafted from Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial environments. Its straight mount orientation simplifies installation, while its sleek black color adds a professional touch to your PCB assembly. Trust in this connector for reliable and high-speed data transfer in your electronic designs.