745-072-541-106

Heilind Number:EDA745-072-541-106
Manufacturer:EDAC
Manufacturer Number:745-072-541-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-072-541-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-072-541-106

Detailed Description

Introducing our 745-072-541-106 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. This sleek and durable connector, featuring a sleek black design, is meticulously engineered to deliver unrivaled performance. With a current rating of 3A, it ensures reliable power transmission in high-demand applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees exceptional durability and safety. Boasting 72 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, this connector offers effortless and precise mating. Its copper alloy contacts provide optimal conductivity, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in the 745-072-541-106 for seamless and dependable board-to-board connections in your next project.