745-072-541-201

Heilind Number:EDA745-072-541-201
Manufacturer:EDAC
Manufacturer Number:745-072-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-072-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-072-541-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 3 A, it ensures reliable power transmission. Its two rows of copper alloy contacts, spaced at .1 in pitch and .2 in row spacing, provide seamless connection for up to 72 positions. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Elevate your PCB assembly with this essential component.