745-072-545-101

Heilind Number:EDA745-072-545-101
Manufacturer:EDAC
Manufacturer Number:745-072-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-072-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-072-545-101

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, designed for seamless and reliable connectivity in your electronic assemblies. This sleek and sleekly designed connector, in a striking black hue, boasts a robust amperage of 3 A, making it ideal for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row configuration and a total of 72 positions, you'll have ample connectivity options at your disposal. The contact material, copper alloy, guarantees optimal conductivity, while the precise pitch and row spacing of .1 in and .2 in, respectively, facilitate easy installation. Its straight mount orientation further enhances versatility in board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of electronic devices and systems. Elevate your connectivity game with this essential component, available now in our extensive product catalog.