745-072-560-201

Heilind Number:EDA745-072-560-201
Manufacturer:EDAC
Manufacturer Number:745-072-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-072-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-072-560-201

Detailed Description

Enhance connectivity in your electronic devices with our Press-fit Card Edge Connector, SKU 745-072-560-201. This sleek, black connector boasts a robust design, featuring UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable performance. With two rows of 72 positions each, it offers ample connectivity options on a .1 inch pitch, ideal for high-density PCB layouts. The straight mount orientation and .2 inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB design with this essential component, available now in our extensive catalog under the category of Board To Board PCB Connectors.