745-072-560-206

Heilind Number:EDA745-072-560-206
Manufacturer:EDAC
Manufacturer Number:745-072-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-072-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-072-560-206

Detailed Description

Upgrade your PCB connections with our 745-072-560-206 Press-fit Card Edge Connector. Designed for high performance and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each with 72 positions, it ensures seamless connectivity. The 0.1-inch pitch and 0.2-inch row spacing make it perfect for compact designs. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Trust in this straight-mount connector for secure and efficient board-to-board connections, meeting your demands for quality and durability. Elevate your electronic systems with this essential component.