745-073-520-101

Heilind Number:EDA745-073-520-101
Manufacturer:EDAC
Manufacturer Number:745-073-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-073-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:73
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-073-520-101

Detailed Description

Introducing our 745-073-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connectivity. Designed for optimum performance, this connector features 73 positions, allowing for high-density connections in a single row configuration. The black UL 94V-0 Thermoplastic Polyester housing not only ensures durability but also adds a touch of sophistication to your electronic assembly. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, this connector offers excellent conductivity, withstanding currents of up to 3A. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Trust in the EDA745 series for seamless and secure card-edge connections in your PCB designs.