745-073-522-101

Heilind Number:EDA745-073-522-101
Manufacturer:EDAC
Manufacturer Number:745-073-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-073-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:73
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-073-522-101

Detailed Description

Enhance connectivity in your electronic devices with our 745-073-522-101 Press-fit Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With a single row design and 73 positions, it offers ample connectivity options for your PCBs. The copper alloy contacts provide excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for seamless integration. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Whether you're designing a new device or upgrading an existing one, trust in the quality and performance of our Card Edge Connector.