745-073-525-101

Heilind Number:EDA745-073-525-101
Manufacturer:EDAC
Manufacturer Number:745-073-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-073-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:73
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-073-525-101

Detailed Description

Introducing our 745-073-525-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Crafted with precision and durability in mind, this connector features a single row of 73 positions, each meticulously designed for optimal performance. The black UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, while the copper alloy contacts guarantee efficient power transmission at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and secure attachment. Its straight mount orientation facilitates easy installation, making it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in even the most demanding environments. Trust in the 745-073-525-101 for seamless connectivity and superior quality.