745-073-540-101

Heilind Number:EDA745-073-540-101
Manufacturer:EDAC
Manufacturer Number:745-073-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-073-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:73
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-073-540-101

Detailed Description

Introducing our high-performance 745-073-540-101 Press-fit Card Edge Connector, designed for seamless board-to-board connectivity in electronic devices. Engineered for reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout, it offers 73 copper alloy contact positions, each capable of handling up to 3A of current. The precise .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in harsh environments. Its straight mount orientation simplifies installation, making it a versatile solution for a variety of applications. Trust in the quality and performance of our Card Edge Connector for your next project.