745-073-541-101

Heilind Number:EDA745-073-541-101
Manufacturer:EDAC
Manufacturer Number:745-073-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-073-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:73
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-073-541-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With a single row configuration and 73 positions, it offers ample connectivity for your electronic devices. The contact material, Copper Alloy, guarantees superior conductivity, while the .1 inch pitch and .2 inch row spacing allow for easy installation. Operating flawlessly in a temperature range of -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in its straight mount orientation for a secure and stable connection. Elevate your PCB designs with this essential component, a must-have in the world of electronic connectivity.