745-073-545-101

Heilind Number:EDA745-073-545-101
Manufacturer:EDAC
Manufacturer Number:745-073-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-073-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:73
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-073-545-101

Detailed Description

Introducing our 745-073-545-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row configuration and 73 positions, it offers ample connectivity options. The contact material is copper alloy, guaranteeing efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether you're in the aerospace, automotive, or telecommunications industry, this connector is essential for your PCB assembly needs. Upgrade to the 745-073-545-101 and experience seamless connectivity like never before.