745-074-520-101

Heilind Number:EDA745-074-520-101
Manufacturer:EDAC
Manufacturer Number:745-074-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-074-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-074-520-101

Detailed Description

Introducing the 745-074-520-101 Press-fit Card Edge Connector, a sleek and high-performance solution for seamless board-to-board connectivity. Designed in a striking black color, this connector boasts a single row layout with 74 positions, perfect for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. The contact material is made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise and efficient connections are assured. This connector is rated for an amperage of 3A and can withstand temperatures ranging from -40 to 105°C, making it suitable for use in diverse environments. Whether in industrial machinery, telecommunications equipment, or consumer electronics, the 745-074-520-101 is the ideal choice for high-speed signal transmission. Trust in its quality and performance to elevate your PCB connectivity needs.