745-074-520-201

Heilind Number:EDA745-074-520-201
Manufacturer:EDAC
Manufacturer Number:745-074-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-074-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-074-520-201

Detailed Description

Enhance connectivity within your electronic devices with our Press-fit Card Edge Connector in sleek black. Engineered for optimal performance, this connector boasts a durable housing made from UL 94V-0 Thermoplastic Polyester and features two rows of copper alloy contacts. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and reliable connections. Designed for straight mounting orientation, it accommodates 74 positions, making it ideal for various PCB applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector ensures seamless functionality even in challenging environments. Upgrade your connectivity solutions with this essential component.