745-074-522-101

Heilind Number:EDA745-074-522-101
Manufacturer:EDAC
Manufacturer Number:745-074-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-074-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-074-522-101

Detailed Description

Introducing the 745-074-522-101 Press-fit Card Edge Connector, a sleek and efficient solution for seamless board-to-board connectivity. Designed in a striking black hue, this connector not only stands out visually but also delivers high performance, boasting a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any application. With 74 positions in a single row, it offers ample connectivity options, while the copper alloy contact material ensures optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for a wide range of environments. Upgrade your PCB connectivity with this essential component, available now in our extensive product lineup.