745-074-522-201

Heilind Number:EDA745-074-522-201
Manufacturer:EDAC
Manufacturer Number:745-074-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-074-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-074-522-201

Detailed Description

Enhance your PCB connectivity with this Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal performance. With 74 positions spread across 2 rows and a pitch of .1 inches, it offers ample connectivity for your applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Trust in this high-quality connector for efficient board-to-board connections in any project.