745-074-525-101

Heilind Number:EDA745-074-525-101
Manufacturer:EDAC
Manufacturer Number:745-074-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-074-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-074-525-101

Detailed Description

Introducing our 745-074-525-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for high-performance applications, this connector boasts a durable black UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring optimal conductivity and longevity. With a single row layout and 74 positions, it offers ample connectivity in a compact .1 inch pitch design. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a variety of environments. Trust in this connector for secure and efficient data transmission in your PCB assemblies.