745-074-525-201

Heilind Number:EDA745-074-525-201
Manufacturer:EDAC
Manufacturer Number:745-074-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-074-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-074-525-201

Detailed Description

Introducing our 745-074-525-201 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-engineered copper alloy contacts, each with a pitch of .1 inches and spaced .2 inches apart, it allows for efficient data transmission. Featuring 74 positions, this connector is suitable for a wide range of electronic devices. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and reliable in any environment. Trust in our product to deliver exceptional performance and connectivity in your PCB assemblies.