745-074-525-206

Heilind Number:EDA745-074-525-206
Manufacturer:EDAC
Manufacturer Number:745-074-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-074-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-074-525-206

Detailed Description

Introducing our 745-074-525-206 Press-fit Card Edge Connector, a sleek and reliable solution for seamlessly connecting PCBs. Designed in a striking black color, this connector boasts a robust amperage of 3A, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material ensures durability and safety. With two rows of copper alloy contacts, featuring a .1 inch pitch and .2 inch row spacing, this connector offers precise and efficient connectivity. Its 74 positions allow for versatile usage, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Explore the full range of our board-to-board PCB connectors and elevate your connectivity game with ease.