745-074-540-101

Heilind Number:EDA745-074-540-101
Manufacturer:EDAC
Manufacturer Number:745-074-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-074-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-074-540-101

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, a versatile and reliable solution for seamless connectivity in PCB applications. Designed for optimal performance, this connector boasts a sleek black finish and is engineered to deliver a steady amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and high-quality Copper Alloy contacts, it ensures long-lasting durability and efficient signal transmission. With a single row configuration, 74 positions, and a pitch of .1 inches, it offers precise and secure board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of industrial environments. Trust in this essential component for your connectivity needs, available now in our extensive lineup of PCB connectors.