745-074-540-201

Heilind Number:EDA745-074-540-201
Manufacturer:EDAC
Manufacturer Number:745-074-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-074-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-074-540-201

Detailed Description

Enhance connectivity in your electronic designs with our Press-fit Card Edge Connector. Designed for seamless integration, this black connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable performance with a current rating of 3 A. The .1 inch pitch and .2 inch row spacing accommodate precise board-to-board connections, while the straight mount orientation simplifies installation. Boasting 74 positions, it provides ample connectivity options for your PCB designs. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications in demanding environments. Trust in its high-quality construction for seamless and efficient circuit connections.