745-074-540-206

Heilind Number:EDA745-074-540-206
Manufacturer:EDAC
Manufacturer Number:745-074-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-074-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-074-540-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing material of UL 94V-0 Thermoplastic Polyester and high-conductivity Copper Alloy contacts. With a compact two-row design and a pitch of .1 inch, it offers seamless integration for 74 positions. Engineered for reliability, it has an amperage rating of 3A and can withstand operating temperatures ranging from -40 to 105°C. Perfect for high-speed data transfer and power delivery, this connector ensures secure and efficient board-to-board connection in any application. Upgrade your setup today with this essential component.