745-074-541-101

Heilind Number:EDA745-074-541-101
Manufacturer:EDAC
Manufacturer Number:745-074-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-074-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-074-541-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also meets stringent safety standards. Featuring a single row design with 74 positions, each contact is made of high-quality Copper Alloy, ensuring efficient power transmission with a low amperage of 3A. The precision-engineered .1 inch pitch and .2 inch row spacing allow for easy installation and secure connectivity. With a straight mount orientation, this connector is ideal for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it is perfect for use in demanding industrial environments. Trust in our Card Edge Connector to deliver superior performance and durability, meeting the needs of even the most complex electronic systems.