745-074-545-101

Heilind Number:EDA745-074-545-101
Manufacturer:EDAC
Manufacturer Number:745-074-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-074-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-074-545-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in PCB applications. With its sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector not only offers superior durability but also meets stringent safety standards. Featuring a single row layout and 74 positions, it ensures efficient connectivity with a pitch of .1 inches and row spacing of .2 inches. The contact material, made from Copper Alloy, guarantees reliable conductivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Ideal for use in a variety of electronic devices, this connector is a must-have component for any PCB assembly project. Elevate your design with the ultimate in performance and reliability.