745-074-545-106

Heilind Number:EDA745-074-545-106
Manufacturer:EDAC
Manufacturer Number:745-074-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-074-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-074-545-106

Detailed Description

Introducing our 745-074-545-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a striking black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a generous 74 positions, it offers ample space for intricate PCB designs. The precision-machined Copper Alloy contacts, engineered for optimal conductivity, guarantee a secure and efficient connection. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust this Card Edge Connector to deliver uncompromising performance in your next project.