745-074-560-201

Heilind Number:EDA745-074-560-201
Manufacturer:EDAC
Manufacturer Number:745-074-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-074-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-074-560-201

Detailed Description

Enhance connectivity in your PCB designs with our innovative Press-fit Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for superior durability. Its copper alloy contact material ensures reliable conductivity, while the dual-row configuration with 74 positions offers ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in its straight mount orientation for easy installation and enjoy seamless data transmission in your electronic systems. Explore the full range of features and benefits of our Card Edge Connector and elevate your PCB designs to the next level.