745-074-560-206

Heilind Number:EDA745-074-560-206
Manufacturer:EDAC
Manufacturer Number:745-074-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-074-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-074-560-206

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the ultimate solution for seamless PCB connectivity. Designed with precision and reliability in mind, this connector boasts a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts offering 74 positions at a pitch of .1 inches, it guarantees efficient signal transmission. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Ideal for use in a variety of applications, from industrial machinery to consumer electronics, this connector is a must-have component for any PCB assembly project. Trust in its superior quality and craftsmanship to deliver seamless connectivity every time.