745-075-520-101

Heilind Number:EDA745-075-520-101
Manufacturer:EDAC
Manufacturer Number:745-075-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-075-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:75
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-075-520-101

Detailed Description

Introducing our 745-075-520-101 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connections in electronic assemblies. Designed for precision and reliability, this connector boasts a sleek black exterior and is constructed from durable UL 94V-0 Thermoplastic Polyester, ensuring optimal performance in even the most demanding environments. With a contact material of high-quality Copper Alloy, it guarantees efficient power transmission with an amperage rating of 3A. Featuring a single row design with 75 positions, a pitch of .1 inches, and row spacing of .2 inches, it offers versatility and flexibility in PCB layouts. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures stability in varied operating conditions. Trust in the 745-075-520-101 for seamless connectivity and superior performance in your electronic designs.