745-075-525-101

Heilind Number:EDA745-075-525-101
Manufacturer:EDAC
Manufacturer Number:745-075-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-075-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:75
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-075-525-101

Detailed Description

Experience seamless connectivity with our 745-075-525-101 Press-fit Card Edge Connector. Designed for optimal performance, this black connector features a single row with 75 positions, ensuring efficient data transfer on your PCB. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability even in harsh environments, withstanding temperatures ranging from -40 to 105 °C. The copper alloy contact material and pitch of .1 inches provide secure and stable connections. Whether you're working on a project at home or in a professional setting, this connector, with its straight mount orientation and 3A amperage, is the perfect solution for all your board-to-board PCB connection needs. Upgrade your setup with this essential component from our extensive line of connectors.