745-075-525-106

Heilind Number:EDA745-075-525-106
Manufacturer:EDAC
Manufacturer Number:745-075-525-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-075-525-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:75
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-075-525-106

Detailed Description

Introducing our 745-075-525-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a single row layout with 75 positions and a tight pitch of .1 inches, allowing for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures long-lasting durability and conductivity. Its straight mount orientation and compact size make it ideal for space-constrained applications. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees safe and stable operation even in demanding environments. Trust in the 745-075-525-106 for seamless connectivity in your PCB designs.